Panasonic ADW1124HLW PCB relay 24 V DC 16 A 1 maker 1 pc(s)

  • Item no.: 1541175
  • Manufacturer no.: ADW1124HLW
  • EAN: 2050004788686

The DW-HL-relay switches reliably 25000 times inrush currents from 117 A at 240 V AC to TV-8 rating and rated switching capacity of up to 16 A/277 V AC. Due to the reduced to 15.8 mm height is perfect for the building automation as well as the relay …

  • Item no.: 1541175
  • Manufacturer no.: ADW1124HLW
  • EAN: 2050004788686

The DW-HL-relay switches reliably 25000 times inrush currents from 117 A at 240 V AC to TV-8 rating and rated switching capacity of up to 16 A/277 V AC. Due to the reduced to 15.8 mm height is perfect for the building automation as well as the relay …

Type ADW1124HLW
Coil nominal voltage 24 V DC
Control mode bi-stable, 1 coil
R(coil) 2880 Ω
Coil voltage rating 200 mW
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 277 V AC
Switching current (max.) 16 A
Max. switching capacity 4432 VA
Connection Print
Min. temperature -40 °C
Max. temperature +85 °C
Length 24 mm
Width 10 mm
Height 15.8 mm
Dim (L x W x H) 24 x 10 x 15.8 mm
Content 1 pc(s)
Product type PCB relay

Technical data

Type ADW1124HLW
Coil nominal voltage 24 V DC
Control mode bi-stable, 1 coil
R(coil) 2880 Ω
Coil voltage rating 200 mW
Contact type 1 maker
Contact material AgSnO2
Switching voltage (max.) 277 V AC
Switching current (max.) 16 A
Max. switching capacity 4432 VA

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays