Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
AGN20012
12 V DC
9 V DC
18 V DC
monostable, 1 coil
1028 Ω
2 change-overs
AgPd + Au
110 V DC
125 V AC
1 A
30 W
37.5 VA
Solder pins
1 x 107
-40 °C
+85 °C
10.6 mm
5.7 mm
9 mm
(L x W x H) 10.6 x 5.7 x 9 mm
1 pc(s)
monostabile
12 V DC
-30 W/37.5 VA
2.5 kV
AGN20012
-40 - +85 °C
Datasheet 504808 Panasonic AGN20012 PCB relay 12 V DC 1 A 2 change-overs 1 pc(s)