Panasonic AHES4192 PCB relay 24 V DC 35 A 1 breaker, 2 makers 1 pc(s)
High switching capacity of 35A/277VAC in a compact design 36 x 30 x 40 mm. Low holding capacity of only 170 mW. 3 mm contact opening for safe separation. Coping with higher DC loads. Simplified current path guide to the board by parallel aligned load…
- Warranty: 24 months
- Manufacturer: Panasonic
High switching capacity of 35A/277VAC in a compact design 36 x 30 x 40 mm. Low holding capacity of only 170 mW. 3 mm contact opening for safe separation. Coping with higher DC loads. Simplified current path guide to the board by parallel aligned load…
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Type | AHES4192 |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 306.4 Ω |
Contact type | 1 breaker , 2 makers |
Contact material | AgSnO2 |
Switching voltage (max.) | 110 V DC , 480 V AC |
Switching current (max.) | 35 A |
Connection | |
Min. temperature | -40 °C |
Max. temperature | 55 °C |
---|---|
Length | 36 mm |
Width | 30 mm |
Height | 40 mm |
Dim | (L x W x H) 36 x 30 x 40 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Power relay HE-S
High switching capacity of 35A/277VAC in a compact design 36 x 30 x 40 mm. Low holding capacity of only 170 mW. 3 mm contact opening for safe separation. Coping with higher DC loads. Simplified current path guide to the board by parallel aligned load and coil contacts.
Areas of application: solar inverters, charging stations, Elevator Technology, motor control, white goods, etc.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays