Panasonic ALE1PB12 PCB relay 12 V DC 16 A 1 maker 1 pc(s)
Power relays especially for household applications with high electrical strength. Very high temperature resistance. Applications: Household appliances, brown goods.
- Warranty: 24 months
- Manufacturer: Panasonic
Power relays especially for household applications with high electrical strength. Very high temperature resistance. Applications: Household appliances, brown goods.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
- Air humidity 5 up to 85 % ±10%
Type | ALE1PB12 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9 V DC |
Max. pick-up voltage | 17.4 V DC |
Control mode | monostable, 1 coil |
R(coil) | 360 Ω |
Contact type | 1 maker |
Contact material | Silver alloy |
Switching voltage (max.) | 277 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4432 VA |
---|---|
Creepage distance (coil/clips) | 8 mm |
Connection | Solder pins |
Durability | 2 x 106 |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28.6 mm |
Width | 12.4 mm |
Height | 24.9 mm |
Dim | (L x W x H) 28.6 x 12.4 x 24.9 mm |
Content | 1 pc(s) |
Type | monostabile |
Power consumption | 0.4 W |
IS max. | 16 A |
Nominal voltage (details) | 12 V DC |
Switching capacity | Max 4432 VA |
Dielectric strength | (Contact/coil) Min 10000 V |
Type | ALE1PB12 |
Ambient temperature | -40 - +85 °C |
Air/creeping distance | Min 8 mm |
Min. switching current | (at 5 V/DC) 100 mA |
Coil rating | 400 mW |
Breakdown voltage | Open contacts 1000 Vrms for 1 min., between contacts and coil 4000 Vrms for 1 min. |
Contact type | 1 NO, SPST-NO |
Max. switching voltage | 227 V AC |
Operating voltage | 17.4 V DC |
Product type | PCB relay |
Documents & Downloads
Power relay ALE 16A, Print
Power relays especially for household applications with high electrical strength. Very high temperature resistance. Applications: Household appliances, brown goods.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Approvals TÜV, VDE, UL, CSA, BEABFrequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays