Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
ALF1P12
12 V DC
8.4 V DC
13.2 V DC
monostable, 1 coil
160 Ω
1 maker
Silver alloy
250 V AC
25 A
6250 VA
9.5 mm
Solder pins
2 x 106
-40 °C
+60 °C
30.1 mm
15.7 mm
23.3 mm
(L x W x H) 30.1 x 15.7 x 23.3 mm
1 pc(s)
monostabile
900 mW
12 V DC
6250 VA
(Contact/coil) 10000 V
ALF1P12
-40 - +60 °C
13.2 V DC
Datasheet 505003 Panasonic ALF1P12 PCB relay 12 V DC 25 A 1 maker 1 pc(s)