Panasonic ALZ22F12 = ALZ52F12 PCB relay 12 V DC 16 A 1 maker 1 pc(s)
Flat power relays with very high impulse withstand voltage and of high air and leakage current difference with low capacity. Application: Household appliances, consumer electronics, TV/CATV, brown commodities, office equipment, industrial and automat…
- Warranty: 24 months
- Manufacturer: Panasonic
Flat power relays with very high impulse withstand voltage and of high air and leakage current difference with low capacity. Application: Household appliances, consumer electronics, TV/CATV, brown commodities, office equipment, industrial and automat…
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Type | ALZ22F12 = ALZ52F12 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 8.4 V DC |
Max. pick-up voltage | 15.6 V DC |
Control mode | monostable, 1 coil |
R(coil) | 360 Ω |
Contact type | 1 maker |
Contact material | AgSnO2 |
Switching voltage (max.) | 440 V AC |
Switching current (max.) | 16 A |
Max. switching capacity | 4000 VA |
---|---|
Creepage distance (coil/clips) | 10 mm |
Connection | Solder pins |
Durability | 1 x 107 |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Length | 28.8 mm |
Width | 12.5 mm |
Height | 15.7 mm |
Dim | (L x W x H) 28.8 x 12.5 x 15.7 mm |
Content | 1 pc(s) |
Type | monostabile |
IS max. | 16 A |
Nominal voltage (details) | 12 V DC |
Switching capacity | Max 4000 VA |
Dielectric strength | Min 10 kV |
Type | ALZ52F12 |
Ambient temperature | -40 - +105 °C |
Air/creeping distance | Min 10 mm |
Contact type | 1 NO, SPST-NO |
Product type | PCB relay |
Documents & Downloads
Power relay ALZ 16A, print
Flat power relays with very high impulse withstand voltage and of high air and leakage current difference with low capacity. Application: Household appliances, consumer electronics, TV/CATV, brown commodities, office equipment, industrial and automatic technology.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Approvals VDE, UL, CSAFrequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays