
Number
Technical specifications
- Product type
PCB relay
- Type
ALZ22F24 = ALZ52F24
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Max. pick-up voltage
31.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1440 Ω
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
440 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Creepage distance (coil/clips)
10 mm
- Connection
Solder pins
- Durability
1 x 107
- Min. temperature
-40 °C
- Max. temperature
+105 °C
- Length
28.8 mm
- Width
12.5 mm
- Height
15.7 mm
- Dim
(L x W x H) 28.8 x 12.5 x 15.7 mm
- Content
1 pc(s)
- Type
monostabile
- Nominal voltage (details)
24 V DC
- Switching capacity
4000 VA
- Dielectric strength
10 kV
- Type
ALZ52F24
- Ambient temperature
-40 - +105 °C
Documents & Downloads
Datasheet
Datasheet 504849 Panasonic ALZ22F24 = ALZ52F24 PCB relay 24 V DC 16 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504849 Panasonic ALZ22F24 = ALZ52F24 PCB relay 24 V DC 16 A 1 maker 1 pc(s)




