Panasonic APAN3105 PCB relay 5 V DC 5 A 1 maker 1 pc(s)
The 5 mm narrow electromechanical power relay meets the increased insulation requirement in in accordance with IEC 61010-2-201. Switching capacity range from 5 AM-1.25kW (1 mA up to 5 A). Typical contact resistance is less than 10 mOhm (at 6 V/1 A). …
- Warranty: 24 months
- Manufacturer: Panasonic
The 5 mm narrow electromechanical power relay meets the increased insulation requirement in in accordance with IEC 61010-2-201. Switching capacity range from 5 AM-1.25kW (1 mA up to 5 A). Typical contact resistance is less than 10 mOhm (at 6 V/1 A). …
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Type | APAN3105 |
---|---|
Coil nominal voltage | 5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 227 Ω |
Coil voltage rating | 110 mW |
Contact type | 1 maker |
Contact material | AgNi+Au |
Switching voltage (max.) | 110 V DC , 250 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W , 1250 VA |
Connection | |
---|---|
Response time | 10 ms |
Fall time | 5 ms |
Min. temperature | -40 °C |
Max. temperature | 90 °C |
Length | 20 mm |
Width | 5 mm |
Height | 12.5 mm |
Dim | (L x W x H) 20 x 5 x 12.5 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Power relay PAN
The 5 mm narrow electromechanical power relay meets the increased insulation requirement in in accordance with IEC 61010-2-201. Switching capacity range from 5 AM-1.25kW (1 mA up to 5 A). Typical contact resistance is less than 10 mOhm (at 6 V/1 A). Low energy consumption. Drive power 110 mW. Large temperature range from -40 to +90 °C. High Durschlagspannung of 3,000 V. Explosion proof or non-flammable as certification according to ANSI/ISA 12.12.01.
Areas of application: Output of the SPS and interfaces, industrial and office equipment, measuring and testing devices, etc.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays