Panasonic APAN3112 PCB relay 12 V DC 5 A 1 maker 1 pc(s)
The 5 mm narrow electromechanical power relay meets the increased insulation requirement in in accordance with IEC 61010-2-201. Switching capacity range from 5 AM-1.25kW (1 mA up to 5 A). Typical contact resistance is less than 10 mOhm (at 6 V/1 A). …
- Warranty: 24 months
- Manufacturer: Panasonic
The 5 mm narrow electromechanical power relay meets the increased insulation requirement in in accordance with IEC 61010-2-201. Switching capacity range from 5 AM-1.25kW (1 mA up to 5 A). Typical contact resistance is less than 10 mOhm (at 6 V/1 A). …
- Warranty: 24 months
- Manufacturer: Panasonic
Documents & Downloads
Power relay PAN
The 5 mm narrow electromechanical power relay meets the increased insulation requirement in in accordance with IEC 61010-2-201. Switching capacity range from 5 AM-1.25kW (1 mA up to 5 A). Typical contact resistance is less than 10 mOhm (at 6 V/1 A). Low energy consumption. Drive power 110 mW. Large temperature range from -40 to +90 °C. High Durschlagspannung of 3,000 V. Explosion proof or non-flammable as certification according to ANSI/ISA 12.12.01.
Areas of application: Output of the SPS and interfaces, industrial and office equipment, measuring and testing devices, etc.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays