Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
APF30205
5 V DC
monostable, 1 coil
147 Ω
1 change-over
AgNi
250 V AC
6 A
1500 VA
8 mm
Solder pins
-40 °C
+85 °C
28 mm
5 mm
15 mm
(L x W x H) 28 x 5 x 15 mm
1 pc(s)
Datasheet 505391 Panasonic APF30205 PCB relay 5 V DC 6 A 1 change-over 1 pc(s)
User & Safety Instructions 505391 Panasonic APF30205 PCB relay 5 V DC 6 A 1 change-over 1 pc(s)