Panasonic APF30224 PCB relay 24 V DC 6 A 1 change-over 1 pc(s)
Slim power relay for power applications. Air and leakage current difference greater than 8 mm. Low power consumption and high switching capacity range. Meets the requirements of EN 60335-1 (Glow wire test) and the insulation requirements of EN/IEC 61…
- Warranty: 24 months
- Manufacturer: Panasonic
Slim power relay for power applications. Air and leakage current difference greater than 8 mm. Low power consumption and high switching capacity range. Meets the requirements of EN 60335-1 (Glow wire test) and the insulation requirements of EN/IEC 61…
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Type | APF30224 |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 3388 Ω |
Contact type | 1 change-over |
Contact material | AgNi |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 1500 VA |
Creepage distance (coil/clips) | 8 mm |
Connection | Solder pins |
---|---|
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28 mm |
Width | 5 mm |
Height | 15 mm |
Dim | (L x W x H) 28 x 5 x 15 mm |
Content | 1 pc(s) |
Contact type | 1 CO, SPDT |
Product type | PCB relay |
Documents & Downloads
Power relay PF 6 A, Print
Slim power relay for power applications. Air and leakage current difference greater than 8 mm. Low power consumption and high switching capacity range. Meets the requirements of EN 60335-1 (Glow wire test) and the insulation requirements of EN/IEC 61810-1.
Application: Applications Interface, factory automation, PLC control, industrial and automation technology, household applications.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Approvals: VDE, UL, C-UL.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays