Technical data
Type | APF30324 |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 3388 Ω |
Contact type | 1 change-over |
Contact material | AgPd + Au |
Switching voltage (max.) | 250 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 1500 VA |
Connection | Solder pins |
Response time | 8 ms |
---|---|
Fall time | 4 ms |
Durability | 5 x 10 6 cycles |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Length | 28 mm |
Width | 5 mm |
Height | 15 mm |
Dim | (L x W x H) 28 x 5 x 15 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Power relay APF
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays