
Highlights & Details
Charging device BQ-CC65
- USB output
- Illuminated LC display
- Refresh function
Technical specifications
- USB charging current 1000 mA
- Matching rechargeable battery
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
750 mA
- Charging current (AAA)
275 mA
- Charging current (AA)
750 mA
- Charger features
Individual slot monitoring
Battery voltage based auto switch-off
Faulty battery detection
Battery refresher/regenerator
Trickle charging
Graphic display
USB slot
- Charging time for AAs
180 Min.
- Width
88 mm
- Height
40 mm
- Depth
147 mm
- Weight
208 g
- Dim
(W x H x D) 88 x 40 x 147 mm
- Technology
Lithium
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1628329 Panasonic BQ-CC65 Charger for cylindrical cells NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 1628329 Panasonic BQ-CC65 Charger for cylindrical cells NiMH AAA , AA
Description
This text is machine translated.
Features
- Minus-delta U auto shutdown
- Individual slot monitoring
- Microprocessor-controlled
- Detects incorrectly inserted/faulty batteries
- Illuminated LC display
- Trickle charging
- Refresh function
- USB charging output
Scope of delivery
- BQ-CC65
- User manual.









