Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Voltage drop: N.O.: (at 40 A/12 V/DC) max. 0.5 V, N.C.: (at 30 A/12 V/DC) max. 0.45 V, N.C
- Product type
Automotive relay
- Type
CB1AP12
- Features
w/o elbow mount
- Coil nominal voltage
12 V DC
- Contact type
1 maker
- Contact material
Silver alloy
- Connection
Solder pins
- Switching voltage (max.)
14 V DC
- Switching current (max.)
40 A
- Resistance (coil)
103 Ω
- Durability
1 x 106
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
26 mm
- Height
25 mm
- Length
26 mm
- Dim
(L x W x H) 26 x 26 x 25 mm
- RoHS-compliant
- Type
PC board
- Power consumption
1.4 W
- Insulation resistance
(500 V/DC) 20 MΩ
- Nominal voltage (details)
12 V
- Switching capacity
40 A/14 V DC
- Switching voltage
14 V DC
- Switching current
40 A
- Type
CB1AP12
- Ambient temperature
-40 - +85 °C
- Connection
PCB connection
- Operating voltage
max. 16 V DC
Documents & Downloads
Datasheet
Datasheet 505106 Panasonic CB1AP12 Automotive relay 12 V DC 40 A 1 maker
User & Safety Instructions
User & Safety Instructions 505106 Panasonic CB1AP12 Automotive relay 12 V DC 40 A 1 maker
Description
Very powerful, monostable automotive relay with high impact resistance and low contact losses. Application: Comfort electronics, air conditioning, starter, ABS, lighting.
Hints
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.