Panasonic CP112 Automotive relay 12 V DC 20 A 1 change-over
Very small miniature automotive relay with high inrush current in the sealed enclosure. Application: comfort electronics, power windows, central locking, sunroof, wipers, fan, ABS, lighting, window heater
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Very small miniature automotive relay with high inrush current in the sealed enclosure. Application: comfort electronics, power windows, central locking, sunroof, wipers, fan, ABS, lighting, window heater
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
- Contact resistance: 100 mΩ
- Contact rating: max. 40 A/120 s
- Make current: 25 A, NC: 20 A break
Type | CP112 |
---|---|
Features | w/o elbow mount |
Coil nominal voltage | 12 V DC |
Contact type | 1 change-over |
Contact material | Silver alloy |
Connection | |
Switching voltage (max.) | 14 V DC |
Switching current (max.) | 20 A |
R(coil) | 225 Ω |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
---|---|
Width | 13 mm |
Height | 9.5 mm |
Length | 14 mm |
Dim | (L x W x H) 14 x 13 x 9.5 mm |
Type | 1 changeover contact |
Power consumption | 640 mW |
Nominal voltage (details) | 12 V DC |
Switching capacity | 14 V/DC/(NO) 20 A, (NC) 10 A |
Type | CP112 |
Product type | Automotive relay |
Documents & Downloads
CP PCB relay
Very small miniature automotive relay with high inrush current in the sealed enclosure. Application: comfort electronics, power windows, central locking, sunroof, wipers, fan, ABS, lighting, window heater
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Automotive Relays