
Number
Technical specifications
- Product type
PCB relay
- Type
DE2A12
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
15.6 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
720 Ω
- Contact type
2 makers
- Contact material
AgSnO2
- Switching voltage (max.)
230 V DC
440 V AC
- Switching current (max.)
8 A
- Max. switching capacity
240 W
2000 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Solder pins
- Durability
(with 300 cpm) 107
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
25 mm
- Width
12.5 mm
- Height
12.5 mm
- Dim
(L x W x H) 25 x 12.5 x 12.5 mm
- Content
1 pc(s)
- Type
monostabile
- Insulation resistance
transformer output 500 V/DC 1000 MΩ
- Nominal voltage (details)
12 V DC
- Switching capacity
2000 VA/240 W
- Switching voltage
230V/DC/440 V AC
- Switching current
8 A
- Type
DE2A12
- Ambient temperature
-40 - +70 °C
- Operating voltage
15.6 V DC
Documents & Downloads
Datasheet
Datasheet 505156 Panasonic DE2A12 PCB relay 12 V DC 8 A 2 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505156 Panasonic DE2A12 PCB relay 12 V DC 8 A 2 makers 1 pc(s)
Description
Features
- VDE File No.: 115944 ÜG; UL File No.: E120782, CSA File No.: LR 85932-14. Compact, high switching capacity (16 A). High withstand voltage (12 kV) complies with the following EN standards: 60255, 60335, 60730, 60950, 60065, 50178.





