Technical specifications
- .
- Breakdown voltage 1500 V FCC impulse between open contacts, 1000 V/AC between open contacts
- Max. switching current FLOC version 3 A/DC/AC
- Max. carrying current 2 A/AC/DC
- Max. carrying current FLOC version 4 A/AC/DC
- Mechanical service life
- Electrical service life FLOC version (2 A 30 V/DC resistive load) 1.8 x 10$HG6$HG,
- FCC withstand voltage
- Product type
PCB relay
- Type
DS1EM12
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
8.4 V DC
- Max. pick-up voltage
14.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
360 Ω
- Contact type
1 change-over
- Contact material
Ag + Au
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
2 A
- Max. switching capacity
60 W
125 VA
- Connection
Solder pins
- Durability
1 x 108
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
15 mm
- Width
9.9 mm
- Height
9.8 mm
- Dim
(L x W x H) 15 x 9.9 x 9.8 mm
- Content
1 pc(s)
- Type
Signal relay
- Power consumption
400 mW
- Insulation resistance
(at 500 V/DC) voltage:100 MΩ
- Nominal voltage (details)
12 V
- Switching capacity
60 W/125 VA
- Switching voltage
220V/DC/250 V AC
- Dielectric strength
between the opened contacts 1500 Veff (DS1-S 1000 Veff)
- Type
DS1EM12
- Ambient temperature
-40 - +70 °C
- Breaking capacity
16µA/10 mV/DC
- Operating voltage
14.4 V DC
Documents & Downloads
Datasheet
Datasheet 505037 Panasonic DS1EM12 PCB relay 12 V DC 2 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 505037 Panasonic DS1EM12 PCB relay 12 V DC 2 A 1 change-over 1 pc(s)