Panasonic DS1EM5 PCB relay 5 V DC 2 A 1 change-over 1 pc(s)

  • Item no.: 505024
  • Manufacturer no.: DS1EM5
  • EAN: 2050000155475

Sensitive, mono-stable signal relay with a high surge strength and high switching capacity range in sealed housing. Application: Telecommunication, medicine, safety and measurement technology, office equipment.

  • Item no.: 505024
  • Manufacturer no.: DS1EM5
  • EAN: 2050000155475

Sensitive, mono-stable signal relay with a high surge strength and high switching capacity range in sealed housing. Application: Telecommunication, medicine, safety and measurement technology, office equipment.

  • .
  • Breakdown voltage 1500 V FCC impulse between open contacts, 1000 V/AC between open contacts
  • Max. switching current FLOC version 3 A/DC/AC
  • Max. carrying current 2 A/AC/DC
  • Max. carrying current FLOC version 4 A/AC/DC
  • Mechanical service life
  • Electrical service life FLOC version (2 A 30 V/DC resistive load) 1.8 x 10$HG6$HG,
  • FCC withstand voltage
Type DS1EM5
Coil nominal voltage 5 V DC
Min. pick-up voltage 3.5 V DC
Max. pick-up voltage 6 V DC
Control mode monostable, 1 coil
R(coil) 62.5 Ω
Contact type 1 change-over
Contact material Ag + Au
Switching voltage (max.) 220 V DC , 250 V AC
Switching current (max.) 2 A
Max. switching capacity 60 W , 125 VA
Connection Solder pins
Durability 1 x 108
Min. temperature -40 °C
Max. temperature +70 °C
Length 15 mm
Width 9.9 mm
Height 9.8 mm
Dim (L x W x H) 15 x 9.9 x 9.8 mm
Content 1 pc(s)
Type Signal relay
Power consumption 400 mW
Insulation resistance (at 500 V/DC) Min voltage:100 MΩ
IS max. 2 A
Nominal voltage (details) 5 V
Switching capacity 60 W/125 VA
Switching voltage 220V/DC/250 V AC
Dielectric strength between the opened contacts 1500 Veff (DS1-S 1000 Veff)
Type DS1EM5
Ambient temperature -40 - +70 °C
Coil rating 400 mW
Breaking capacity
Min 16µA/10 mV/DC
Contact type 1 CO, SPDT
Operating voltage 6 V DC
Product type PCB relay

Technical data

  • .
  • Breakdown voltage 1500 V FCC impulse between open contacts, 1000 V/AC between open contacts
  • Max. switching current FLOC version 3 A/DC/AC
  • Max. carrying current 2 A/AC/DC
  • Max. carrying current FLOC version 4 A/AC/DC
  • Mechanical service life
  • Electrical service life FLOC version (2 A 30 V/DC resistive load) 1.8 x 10$HG6$HG,
  • FCC withstand voltage
Type DS1EM5
Coil nominal voltage 5 V DC
Min. pick-up voltage 3.5 V DC
Max. pick-up voltage 6 V DC
Control mode monostable, 1 coil
R(coil) 62.5 Ω
Contact type 1 change-over
Contact material Ag + Au
Switching voltage (max.) 220 V DC , 250 V AC
Switching current (max.) 2 A

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category PCB Mount Relays, Plug-in Relays