
Technical specifications
- FCC withstand voltage
- Operating power
- High breakdown voltage 1500 V FCC between open contacts
- Contact resistance
- Breaking capacity
- Carrying current 3 A
- Product type
PCB relay
- Type
DS2YS24
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
16.8 V DC
- Max. pick-up voltage
48 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
2880 Ω
- Contact type
2 change-overs
- Contact material
Ag + Au
- Switching voltage (max.)
220 V DC
250 V AC
- Switching current (max.)
2 A
- Max. switching capacity
60 W
62.5 VA
- Connection
Solder pins
- Durability
1 x 108
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
20 mm
- Width
9.9 mm
- Height
9.3 mm
- Dim
(L x W x H) 20 x 9.9 x 9.3 mm
- Content
1 pc(s)
- RoHS-compliant
- Type
Signal relay
- Power consumption
200 mW
- Nominal voltage (details)
24 V DC
- Switching capacity
-60 W/62.5 VA
- Switching voltage
220V/DC/250 V AC
- Dielectric strength
(open contact) 1500 V
- Type
DS2YS24
- Ambient temperature
-40 - +70 °C
- Breaking capacity
10µA/10 mV/DC
- Operating voltage
48 V DC
Documents & Downloads
Datasheet
Datasheet 504972 Panasonic DS2YS24 PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 504972 Panasonic DS2YS24 PCB relay 24 V DC 2 A 2 change-overs 1 pc(s)




