Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
DS2YS5
5 V DC
3.5 V DC
10 V DC
monostable, 1 coil
125 Ω
2 change-overs
Ag + Au
220 V DC
250 V AC
2 A
60 W
62.5 VA
Solder pins
1 x 108
-40 °C
+70 °C
20 mm
9.9 mm
9.3 mm
(L x W x H) 20 x 9.9 x 9.3 mm
1 pc(s)
Signal relay
200 mW
5 V DC
-60 W/62.5 VA
220V/DC/250 V AC
(open contact) 1500 V
DS2YS5
-40 - +70 °C
10µA/10 mV/DC
10 V DC
Datasheet 504944 Panasonic DS2YS5 PCB relay 5 V DC 2 A 2 change-overs 1 pc(s)