Panasonic DS441605-BA 1 pc(s) Thin film capacitor 6 µF 440 V AC 10 % (L x W) 50 mm x 30.5 mm

  • Item no.: 1474179
  • Manufacturer no.: DS441605-BA
  • EAN: 2050004544923

FOLIEN.KOND.6UF 10% 440VAC QC TERM

  • Item no.: 1474179
  • Manufacturer no.: DS441605-BA
  • EAN: 2050004544923

FOLIEN.KOND.6UF 10% 440VAC QC TERM

Capacity (elec.) 6 µF
Nominal voltage 440 V AC
Tolerance ± 10 %
Material Polypropylene
Length 50 mm
Width 30.5 mm
Min. temperature -25 °C
Max. temperature +70 °C
Content 1 pc(s)
Dim (L x W) 50 mm x 30.5 mm
Type DS441605-BA
Product type Thin film capacitor

Technical data

Capacity (elec.) 6 µF
Nominal voltage 440 V AC
Tolerance ± 10 %
Material Polypropylene
Length 50 mm
Width 30.5 mm
Min. temperature -25 °C
Max. temperature +70 °C
Content 1 pc(s)
Dim (L x W) 50 mm x 30.5 mm

Frequently bought together

Similar products

See and discover other items from category Film Capacitors