Image similar
1/4
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
DSP124F
24 V DC
19.2 V DC
31.2 V DC
monostable, 1 coil
1920 Ω
1 maker
1 breaker
AgSnO2
30 V DC
250 V AC
5 A
150 W
1250 VA
4 mm
Solder pins
5 x 107
-40 °C
+65 °C
20.2 mm
11 mm
10.5 mm
(L x W x H) 20.2 x 11 x 10.5 mm
1 pc(s)
1xNO/1xNC
300 mW
24 V
30V/DC/250 V AC
5 A
DSP124F
-40 - +65 °C
10µA/5 V DC
31.2 V DC
Datasheet 504997 Panasonic DSP124F PCB relay 24 V DC 5 A 1 maker, 1 breaker 1 pc(s)