Technical data
Type | DSP15FD |
---|---|
Coil nominal voltage | 5 V DC |
Control mode | monostable, 1 coil |
R(coil) | 83 Ω |
Contact type | 1 maker , 1 breaker |
Contact material | AgSnO2 |
Switching voltage (max.) | 125 V DC , 250 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W , 1250 VA |
Connection | Solder pins |
Response time | 10 ms |
---|---|
Fall time | 5 ms |
Durability | 5 x 10 7 cycles |
Min. temperature | -40 °C |
Max. temperature | +65 °C |
Length | 20.2 mm |
Width | 11 mm |
Height | 10 mm |
Dim | (L x W x H) 20.2 x 11 x 10 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Power relays DSP
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays