Panasonic DSP2A12 PCB relay 12 V DC 5 A 2 makers 1 pc(s)
Sealed poled miniature high-power relay with a high switching capacity range. Very low power consumption, mono-stable and high electrical strength. Application: Office equipmnent, automation, measurement and household technology, industrial controls.
- Warranty: 24 months
- Manufacturer: Panasonic
Sealed poled miniature high-power relay with a high switching capacity range. Very low power consumption, mono-stable and high electrical strength. Application: Office equipmnent, automation, measurement and household technology, industrial controls.
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
- between open contacts 1500 V
Type | DSP2A12 |
---|---|
Coil nominal voltage | 12 V DC |
Min. pick-up voltage | 9.6 V DC |
Max. pick-up voltage | 15.6 V DC |
Control mode | monostable, 1 coil |
R(coil) | 480 Ω |
Contact type | 2 makers |
Contact material | AgSnO2 |
Switching voltage (max.) | 30 V DC , 250 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 150 W , 1250 VA |
---|---|
Creepage distance (coil/clips) | 4 mm |
Connection | Solder pins |
Durability | 5 x 107 |
Min. temperature | -40 °C |
Max. temperature | +65 °C |
Length | 20.2 mm |
Width | 11 mm |
Height | 10.5 mm |
Dim | (L x W x H) 20.2 x 11 x 10.5 mm |
Content | 1 pc(s) |
Type | 2xNO |
Power consumption | 300 mW |
IS max. | 5 A |
Nominal voltage (details) | 12 V |
Switching voltage | Max 30V/DC/250 V AC |
Switching current | 5 A |
Type | DSP2A12 |
Ambient temperature | -40 - +65 °C |
Air/creeping distance | Min 4 mm |
Coil rating | 300 mW |
Breakdown voltage | 3000 Vrms between contact and coil, 1000 Vrms between open contacts, meets FCC Part 68 |
Breaking capacity | Min 10µA/5 V DC |
Contact type | 2 NO, DPST-NO |
Max. switching voltage | 30V/DC/250 V AC |
Operating voltage | 15.6 V DC |
Product type | PCB relay |
Documents & Downloads
Power relays DSP 5 A/8 A, Print
Sealed poled miniature high-power relay with a high switching capacity range. Very low power consumption, mono-stable and high electrical strength. Application: Office equipmnent, automation, measurement and household technology, industrial controls.
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
Approvals: UL, CSA, TÜV, SEV.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays