Panasonic DY-WL5E-K USB Wi-Fi stick

  • Item no.: 393464
  • Manufacturer no.: DY-WL5E-K
  • EAN: 5025232680436

Panasonic Blu-ray player or home-theater systems with Internet access offer a selection of popular Internet services round the clock.The Online-contents are transmittted via cordless Panasonic DY-WL5E-K USB WLAN-Adapter on your broadband connectionto…

  • Item no.: 393464
  • Manufacturer no.: DY-WL5E-K
  • EAN: 5025232680436

Panasonic Blu-ray player or home-theater systems with Internet access offer a selection of popular Internet services round the clock.The Online-contents are transmittted via cordless Panasonic DY-WL5E-K USB WLAN-Adapter on your broadband connectionto…

Depth 12 mm
Height 74 mm
Width 30 mm
Compatible with Panasonic
Compatible with Panasonic DMP-BD77 , Panasonic DMP-BDT120 , Panasonic SC-BTT182 , Panasonic SC-BTT190 , Panasonic DMP-BDT130 , Panasonic DMP-BDT131
Power supply USB (cable included)
Weight 18 g
Product type USB Wi-Fi stick

Technical data

Depth 12 mm
Height 74 mm
Width 30 mm
Compatible with Panasonic
Compatible with Panasonic DMP-BD77 , Panasonic DMP-BDT120 , Panasonic SC-BTT182 , Panasonic SC-BTT190 , Panasonic DMP-BDT130 , Panasonic DMP-BDT131
Power supply USB (cable included)
Weight 18 g
Product type USB Wi-Fi stick

Frequently bought together

Similar products

See and discover other items from category