Panasonic ECA-0JM102 Electrolytic capacitor Radial lead 3.5 mm 1000 µF 6.3 V 20 % (Ø) 8 mm 1 pc(s)

  • Item no.: 1471158
  • Manufacturer no.: ECA-0JM102
  • EAN: 2050004393552

ELKO ALUM 1000UF 20% 6.3V RADIAL

  • Item no.: 1471158
  • Manufacturer no.: ECA-0JM102
  • EAN: 2050004393552

ELKO ALUM 1000UF 20% 6.3V RADIAL

Type Radial lead
Capacity (elec.) 1000 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type ECA-0JM102
Nominal voltage 6.3 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 1000 µF
Content 1 pc(s)
(Ø) 8 mm
Material Aluminium
Type ECA-0JM102
Nominal voltage 6.3 V
CS 3.5 mm
Tolerance ± 20 %
Max. temperature +85 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors