Panasonic ECA-1JHG101 Electrolytic capacitor Radial lead 5 mm 100 µF 63 V 20 % (Ø) 10 mm 1 pc(s)

  • Item no.: 1475898
  • Manufacturer no.: ECA-1JHG101
  • EAN: 2050004441949

ELKO ALUM 100UF 20% 63V RADIAL

  • Item no.: 1475898
  • Manufacturer no.: ECA-1JHG101
  • EAN: 2050004441949

ELKO ALUM 100UF 20% 63V RADIAL

Type Radial lead
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type ECA-1JHG101
Nominal voltage 63 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 10 mm
Material Aluminium
Type ECA-1JHG101
Nominal voltage 63 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +105 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors