Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.56
21
7% = € 0.04
€ 0.52
35
11% = € 0.06
€ 0.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.56 / piece)
€ 3.92
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 12.5 mm
- Capacity (elec.)
220 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
12.5 mm
- (Ø)
10 mm
- Content
1 pc(s)
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
ECA1HHG221B
- Nominal voltage (details)
50 V
- Tolerance
± 20 %
- Type
ECA1HHG221B
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 422056 Panasonic ECA1HHG221B Electrolytic capacitor Radial lead 5 mm 220 µF 50 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 422056 Panasonic ECA1HHG221B Electrolytic capacitor Radial lead 5 mm 220 µF 50 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)