
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 1.67
15
8% = € 0.13
€ 1.54
25
11% = € 0.18
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 1.67 / piece)
€ 8.35
plus VAT.
14-day return policy included
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x L) 10 mm x 20 mm
- Capacity (elec.)
470 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- (Ø)
10 mm
2000 h
- Content
1 pc(s)
- Width
10 mm
- Length
20 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
ECA1HM471B
Documents & Downloads
Datasheet
Datasheet 792468 Panasonic ECA1HM471B Electrolytic capacitor Radial lead 5 mm 470 µF 50 V 20 % (Ø x L) 10 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 792468 Panasonic ECA1HM471B Electrolytic capacitor Radial lead 5 mm 470 µF 50 V 20 % (Ø x L) 10 mm x 20 mm 1 pc(s)

