Panasonic ECA2GHG3R3B Electrolytic capacitor Radial lead 5 mm 3.3 µF 400 V 20 % (Ø x L) 10 mm x 12.5 mm 1 pc(s)

  • Item no.: 792497
  • Manufacturer no.: ECA2GHG3R3B
  • EAN: 2050001831927

ELKO NHG-R 3.3UF 400V 105C

  • Item no.: 792497
  • Manufacturer no.: ECA2GHG3R3B
  • EAN: 2050001831927

ELKO NHG-R 3.3UF 400V 105C

Type Radial lead
Capacity (elec.) 3.3 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 10 mm
Length 12.5 mm
Width 10 mm
Type ECA2GHG3R3B
Nominal voltage 400 V
CS 5 mm
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 3.3 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 10 mm
Length 12.5 mm
Width 10 mm
Type ECA2GHG3R3B
Nominal voltage 400 V
CS 5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors