Panasonic ECA2GM470 Electrolytic capacitor Radial lead 7.5 mm 47 µF 400 V 20 % (Ø x L) 16 mm x 31.5 mm 1 pc(s)

  • Item no.: 792504
  • Manufacturer no.: ECA2GM470
  • EAN: 2050001831996

ELKO M-R 47UF 400V 85C

  • Item no.: 792504
  • Manufacturer no.: ECA2GM470
  • EAN: 2050001831996

ELKO M-R 47UF 400V 85C

Type Radial lead
Capacity (elec.) 47 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 16 mm
Length 31.5 mm
Width 16 mm
Type ECA2GM470
Nominal voltage 400 V
CS 7.5 mm
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -40 °C
Product type Electrolytic capacitor

Technical data

Type Radial lead
Capacity (elec.) 47 µF
Lifespan
2000 h
Content 1 pc(s)
(Ø) 16 mm
Length 31.5 mm
Width 16 mm
Type ECA2GM470
Nominal voltage 400 V
CS 7.5 mm

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors