Panasonic ECE-T2VP122FA Electrolytic capacitor Snap-in 22.5 mm 1200 µF 350 V 20 % (Ø) 40 mm 1 pc(s)

  • Item no.: 1468894
  • Manufacturer no.: ECE-T2VP122FA
  • EAN: 2050004370409

ELKO ALUM 1200UF 20% 350V SNAP

  • Item no.: 1468894
  • Manufacturer no.: ECE-T2VP122FA
  • EAN: 2050004370409

ELKO ALUM 1200UF 20% 350V SNAP

Type Snap-in
Capacity (elec.) 1200 µF
Content 1 pc(s)
Dim (Ø) 40 mm
(Ø) 40 mm
Material Aluminium
Type ECE-T2VP122FA
Nominal voltage 350 V
CS 22.5 mm
Tolerance ± 20 %
Max. temperature +85 °C
Min. temperature -25 °C
Product type Electrolytic capacitor

Technical data

Type Snap-in
Capacity (elec.) 1200 µF
Content 1 pc(s)
Dim (Ø) 40 mm
(Ø) 40 mm
Material Aluminium
Type ECE-T2VP122FA
Nominal voltage 350 V
CS 22.5 mm
Tolerance ± 20 %

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors