Panasonic ECHU1C333GX5 1 pc(s) Thin film capacitor SMD 1206 0.033 µF 16 V DC 2 % (L x W) 3.2 mm x 1.6 mm Tape cut
No image
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 1206 |
Capacity (elec.) | 0.033 µF |
Nominal voltage | 16 V DC |
Tolerance ± | 2 % |
Length | 3.2 mm |
Width | 1.6 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Content | 1 pc(s) |
---|---|
Dim | (L x W) 3.2 mm x 1.6 mm |
Type | ECHU1C333GX5 |
Product type | Thin film capacitor |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this ECHU1C333GX5-1 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors