Panasonic ECQ-E2W474KH 1 pc(s) Thin film capacitor Radial lead 0.47 µF 450 V DC 10 % 10 mm (L x W) 12.7 mm x 7.7 mm

  • Item no.: 1465178
  • Manufacturer no.: ECQ-E2W474KH
  • EAN: 2050004365931

FOLIEN.KOND.0.47UF 10% 450VDC RAD

  • Item no.: 1465178
  • Manufacturer no.: ECQ-E2W474KH
  • EAN: 2050004365931

FOLIEN.KOND.0.47UF 10% 450VDC RAD

Type Radial lead
Capacity (elec.) 0.47 µF
Nominal voltage 450 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 12.7 mm
Width 7.7 mm
CS 10 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECQ-E2W474KH
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.47 µF
Nominal voltage 450 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 12.7 mm
Width 7.7 mm
CS 10 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors