Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 0.022 µF |
Nominal voltage | 630 V DC |
Tolerance ± | 10 % |
Material | Polyester |
Connection | Solder pins |
Length | 12 mm |
Width | 5.3 mm |
CS | 10 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
---|---|
Content | 1 pc(s) |
Dim | (L x W) 12 mm x 5.3 mm |
Type | ECQ-E6223KF |
Product type | Thin film capacitor |
Documents & Downloads
Film Capacitor ECQ-E
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this ECQ-E6223KF capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Film Capacitors