Panasonic ECQ-E6334KF 1 pc(s) Thin film capacitor Radial lead 0.33 µF 630 V DC 10 % 22.5 mm (L x W) 26 mm x 7.8 mm

  • Item no.: 1468367
  • Manufacturer no.: ECQ-E6334KF
  • EAN: 2050004371383

FOLIEN.KOND.0.33UF 10% 630VDC RAD

  • Item no.: 1468367
  • Manufacturer no.: ECQ-E6334KF
  • EAN: 2050004371383

FOLIEN.KOND.0.33UF 10% 630VDC RAD

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 630 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 26 mm
Width 7.8 mm
CS 22.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECQ-E6334KF
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.33 µF
Nominal voltage 630 V DC
Tolerance ± 10 %
Material Polyester
Connection Solder pins
Length 26 mm
Width 7.8 mm
CS 22.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors