Panasonic ECS-T1DP154R Tantalum capacitor SMD 0.15 µF 20 V 20 % (L x W) 3.5 mm x 2.8 mm 1 pc(s)

  • Item no.: 1479530
  • Manufacturer no.: ECS-T1DP154R
  • EAN: 2050004481631

TANTAL KONDENSATOR 0.15UF 20V 20% 1206

  • Item no.: 1479530
  • Manufacturer no.: ECS-T1DP154R
  • EAN: 2050004481631

TANTAL KONDENSATOR 0.15UF 20V 20% 1206

Type SMD
Type 1206
Capacity (elec.) 0.15 µF
Nominal voltage 20 V
Tolerance ± 20 %
Length 3.5 mm
Width 2.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type ECS-T1DP154R
Product type Tantalum capacitor

Technical data

Type SMD
Type 1206
Capacity (elec.) 0.15 µF
Nominal voltage 20 V
Tolerance ± 20 %
Length 3.5 mm
Width 2.8 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Tantalum Capacitors