Panasonic ECW-F4304HL 1 pc(s) Thin film capacitor Radial lead 0.3 µF 400 V DC 3 % 15 mm (L x W) 18 mm x 9.2 mm

  • Item no.: 1477341
  • Manufacturer no.: ECW-F4304HL
  • EAN: 2050004530407

FOLIEN.KOND.0.3UF 3% 400VDC RADIAL

  • Item no.: 1477341
  • Manufacturer no.: ECW-F4304HL
  • EAN: 2050004530407

FOLIEN.KOND.0.3UF 3% 400VDC RADIAL

Type Radial lead
Capacity (elec.) 0.3 µF
Nominal voltage 400 V DC
Tolerance ± 3 %
Material Polypropylene
Connection Solder pins
Length 18 mm
Width 9.2 mm
CS 15 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Type ECW-F4304HL
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.3 µF
Nominal voltage 400 V DC
Tolerance ± 3 %
Material Polypropylene
Connection Solder pins
Length 18 mm
Width 9.2 mm
CS 15 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors