Panasonic ECW-FD2W275K 1 pc(s) Thin film capacitor Radial lead 2.7 µF 450 V DC 10 % 22.5 mm (L x W) 25.3 mm x 9 mm

  • Item no.: 1473543
  • Manufacturer no.: ECW-FD2W275K
  • EAN: 2050004417494

FOLIEN.KOND.2.7UF 10% 450VDC RADIAL

  • Item no.: 1473543
  • Manufacturer no.: ECW-FD2W275K
  • EAN: 2050004417494

FOLIEN.KOND.2.7UF 10% 450VDC RADIAL

Type Radial lead
Capacity (elec.) 2.7 µF
Nominal voltage 450 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 25.3 mm
Width 9 mm
CS 22.5 mm
Min. temperature -40 °C
Max. temperature +110 °C
Content 1 pc(s)
Type ECW-FD2W275K
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 2.7 µF
Nominal voltage 450 V DC
Tolerance ± 10 %
Material Polypropylene
Connection Solder pins
Length 25.3 mm
Width 9 mm
CS 22.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors