Panasonic ECW-H8223HA 1 pc(s) Thin film capacitor Radial lead 0.022 µF 800 V DC 3 % 12.5 mm (L x W) 15.7 mm x 7.1 mm

  • Item no.: 1465110
  • Manufacturer no.: ECW-H8223HA
  • EAN: 2050004364682

FOLIEN.KOND.0.022UF 3% 800VDC RAD

  • Item no.: 1465110
  • Manufacturer no.: ECW-H8223HA
  • EAN: 2050004364682

FOLIEN.KOND.0.022UF 3% 800VDC RAD

Type Radial lead
Capacity (elec.) 0.022 µF
Nominal voltage 800 V DC
Tolerance ± 3 %
Material Polypropylene
Connection Solder pins
Length 15.7 mm
Width 7.1 mm
CS 12.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Content 1 pc(s)
Dim (L x W) 15.7 mm x 7.1 mm
Type ECW-H8223HA
Product type Thin film capacitor

Technical data

Type Radial lead
Capacity (elec.) 0.022 µF
Nominal voltage 800 V DC
Tolerance ± 3 %
Material Polypropylene
Connection Solder pins
Length 15.7 mm
Width 7.1 mm
CS 12.5 mm
Min. temperature -40 °C

Frequently bought together

Similar products

See and discover other items from category Film Capacitors