Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 1 F |
Nominal voltage | 5.5 V |
Tolerance ± | 20 % |
Connection | Solder pins |
(Ø) | 21.5 mm |
CS | 5 mm |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Content | 1 pc(s) |
Dim | (Ø) 21.5 mm |
---|---|
Type | EEC-F5R5U105N |
Product type | Supercapacitor (SC) |
Documents & Downloads
Super-Cap capacitor EEC-FH
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this EEC-F5R5U105N capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors