Panasonic EEC-F5R5U155N Supercapacitor (SC) 1.5 F 5.5 V 20 % (Ø) 21.5 mm 1 pc(s)

  • Item no.: 1482648
  • Manufacturer no.: EEC-F5R5U155N
  • EAN: 2050004513424

SUPER CAP 1.5F 5.5V T/H

  • Item no.: 1482648
  • Manufacturer no.: EEC-F5R5U155N
  • EAN: 2050004513424

SUPER CAP 1.5F 5.5V T/H

Type Radial lead
Capacity (elec.) 1.5 F
Nominal voltage 5.5 V
Tolerance ± 20 %
Connection Solder pins
(Ø) 21.5 mm
CS 5 mm
Min. temperature -25 °C
Max. temperature +70 °C
Content 1 pc(s)
Dim (Ø) 21.5 mm
Type EEC-F5R5U155N
Product type Supercapacitor (SC)

Technical data

Type Radial lead
Capacity (elec.) 1.5 F
Nominal voltage 5.5 V
Tolerance ± 20 %
Connection Solder pins
(Ø) 21.5 mm
CS 5 mm
Min. temperature -25 °C
Max. temperature +70 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Supercapacitors