Panasonic EEC-S5R5H474 Supercapacitor (SC) 470 mF 5.5 V 20 % (Ø) 19 mm 1 pc(s)

  • Item no.: 1482629
  • Manufacturer no.: EEC-S5R5H474
  • EAN: 2050004515916

SUPER CAP 470MF -20% +150% 5.5V T/H

  • Item no.: 1482629
  • Manufacturer no.: EEC-S5R5H474
  • EAN: 2050004515916

SUPER CAP 470MF -20% +150% 5.5V T/H

Type Axial lead
Capacity (elec.) 470 mF
Nominal voltage 5.5 V
Tolerance ± 20 %
Connection Solder pins
(Ø) 19 mm
CS 20 mm
Min. temperature -25 °C
Max. temperature +70 °C
Content 1 pc(s)
Type EEC-S5R5H474
Product type Supercapacitor (SC)

Technical data

Type Axial lead
Capacity (elec.) 470 mF
Nominal voltage 5.5 V
Tolerance ± 20 %
Connection Solder pins
(Ø) 19 mm
CS 20 mm
Min. temperature -25 °C
Max. temperature +70 °C
Content 1 pc(s)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Supercapacitors