Technical data
Capacity (elec.) | 1 F |
---|---|
Nominal voltage | 5.5 V |
Tolerance ± | 30 % |
(Ø) | 19 mm |
CS | 5 mm |
Content | 1 pc(s) |
Dim | (Ø) 19 mm |
Type | EECS5R5V105 |
Product type | Goldcap capacitor |
Documents & Downloads
Gold Cap
- Warranty: 24 months
- Manufacturer: Panasonic
Comments
For more information on this EECS5R5V105 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors