Panasonic EEE-FK1E332AM Electrolytic capacitor SMD 3300 µF 25 V 20 % (Ø) 18 mm 1 pc(s)

  • Item no.: 1476113
  • Manufacturer no.: EEE-FK1E332AM
  • EAN: 2050004443592

ELKO ALUM 3300UF 20% 25V SMD

  • Item no.: 1476113
  • Manufacturer no.: EEE-FK1E332AM
  • EAN: 2050004443592

ELKO ALUM 3300UF 20% 25V SMD

Type SMD
Capacity (elec.) 3300 µF
Content 1 pc(s)
(Ø) 18 mm
Material Aluminium
Type EEE-FK1E332AM
Nominal voltage 25 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 3300 µF
Content 1 pc(s)
(Ø) 18 mm
Material Aluminium
Type EEE-FK1E332AM
Nominal voltage 25 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors