Panasonic EEE-FPV680XAP Electrolytic capacitor SMD 68 µF 35 V 20 % (Ø) 6.3 mm 1 pc(s)

  • Item no.: 1471029
  • Manufacturer no.: EEE-FPV680XAP
  • EAN: 2050004394092

ELKO ALUM 68UF 20% 35V SMD

  • Item no.: 1471029
  • Manufacturer no.: EEE-FPV680XAP
  • EAN: 2050004394092

ELKO ALUM 68UF 20% 35V SMD

Type SMD
Capacity (elec.) 68 µF
Content 1 pc(s)
(Ø) 6.3 mm
Material Aluminium
Type EEE-FPV680XAP
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 68 µF
Content 1 pc(s)
(Ø) 6.3 mm
Material Aluminium
Type EEE-FPV680XAP
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors