Panasonic EEE-FT1H220AR Electrolytic capacitor SMD 22 µF 50 V 20 % (Ø) 5 mm 1 pc(s)

  • Item no.: 1470335
  • Manufacturer no.: EEE-FT1H220AR
  • EAN: 2050004387216

ELKO ALUM 22UF 20% 50V SMD

  • Item no.: 1470335
  • Manufacturer no.: EEE-FT1H220AR
  • EAN: 2050004387216

ELKO ALUM 22UF 20% 50V SMD

Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 5 mm
Material Aluminium
Type EEE-FT1H220AR
Nominal voltage 50 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 22 µF
Content 1 pc(s)
(Ø) 5 mm
Material Aluminium
Type EEE-FT1H220AR
Nominal voltage 50 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors