Panasonic EEE-FT1V101AP Electrolytic capacitor SMD 100 µF 35 V 20 % (Ø) 6.3 mm 1 pc(s)

  • Item no.: 1470346
  • Manufacturer no.: EEE-FT1V101AP
  • EAN: 2050004387032

ELKO ALUM 100UF 20% 35V SMD

  • Item no.: 1470346
  • Manufacturer no.: EEE-FT1V101AP
  • EAN: 2050004387032

ELKO ALUM 100UF 20% 35V SMD

Type SMD
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 6.3 mm
Material Aluminium
Type EEE-FT1V101AP
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 100 µF
Content 1 pc(s)
(Ø) 6.3 mm
Material Aluminium
Type EEE-FT1V101AP
Nominal voltage 35 V
Tolerance ± 20 %
Max. temperature +105 °C
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors