Panasonic EEEFC1C220R Electrolytic capacitor SMD 22 µF 16 V 20 % (Ø x L) 5.4 mm x 5 mm 1 pc(s)

  • Item no.: 773025
  • Manufacturer no.: EEEFC1C220R
  • EAN: 2050001826558

SMD-ELKO VFC-C 22UF 16V 105C

  • Item no.: 773025
  • Manufacturer no.: EEEFC1C220R
  • EAN: 2050001826558

SMD-ELKO VFC-C 22UF 16V 105C

Type SMD
Capacity (elec.) 22 µF
Lifespan
1000 h
Content 1 pc(s)
Dim (Ø x L) 5.4 mm x 5 mm
(Ø) 5.4 mm
Length 5 mm
Material Aluminium
Type EEEFC1C220R
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 22 µF
Lifespan
1000 h
Content 1 pc(s)
Dim (Ø x L) 5.4 mm x 5 mm
(Ø) 5.4 mm
Length 5 mm
Material Aluminium
Type EEEFC1C220R
Nominal voltage 16 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors