Panasonic EEEFC1C681P Electrolytic capacitor SMD 680 µF 16 V 20 % (Ø x L) 10.2 mm x 10 mm 1 pc(s)

  • Item no.: 773017
  • Manufacturer no.: EEEFC1C681P
  • EAN: 2050001819475

SMD-ELKO VFC-G 680UF 16V 105C

  • Item no.: 773017
  • Manufacturer no.: EEEFC1C681P
  • EAN: 2050001819475

SMD-ELKO VFC-G 680UF 16V 105C

Type SMD
Capacity (elec.) 680 µF
Lifespan
1000 h
Content 1 pc(s)
Dim (Ø x L) 10.2 mm x 10 mm
(Ø) 10.2 mm
Length 10 mm
Material Aluminium
Type EEEFC1C681P
Nominal voltage 16 V
Tolerance ± 20 %
Max. temperature +105 °C
Product type Electrolytic capacitor

Technical data

Type SMD
Capacity (elec.) 680 µF
Lifespan
1000 h
Content 1 pc(s)
Dim (Ø x L) 10.2 mm x 10 mm
(Ø) 10.2 mm
Length 10 mm
Material Aluminium
Type EEEFC1C681P
Nominal voltage 16 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors